



MDF1R10MV2 | |
|---|---|
DigiKey Part Number | 966-1883-ND |
Manufacturer | |
Manufacturer Product Number | MDF1R10MV2 |
Description | RELAY TIME DELAY 9999HR 10A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 9999 Hrs Delay 10A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 222,55000 Kč | 6 222,55 Kč |
| Unit Price without VAT: | 6 222,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 529,28550 Kč |



