Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9999 Hrs Delay 5A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9999 Hrs Delay 5A @ 250VAC Socketable
Digital Timer Relay Review (Syr-line) by Crouzet
Crouzet presents: How to Install, Wire & Test a Digital Timer Relay (Syr-line)

MDE1R0524U

DigiKey Part Number
966-1880-ND
Manufacturer
Manufacturer Product Number
MDE1R0524U
Description
RELAY TIME DELAY 9999HR 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9999 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.001 Sec ~ 9999 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 308,65000 Kč3 308,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 308,65000 Kč
Unit Price with VAT:4 003,46650 Kč