Impulse Relay SPDT (1 Form C) 110VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Impulse Relay SPDT (1 Form C) 110VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PJR110A

DigiKey Part Number
646-1160-ND
Manufacturer
Manufacturer Product Number
PJR110A
Description
RELAY IMPULSE SPDT 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Impulse Relay SPDT (1 Form C) 110VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2200VA, 80W
Coil Type
Latching, Single Coil
Features
Lighted Indicator
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
202 117,64850 Kč42 352,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 117,64850 Kč
Unit Price with VAT:2 562,35469 Kč