L138-FX-225-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Critical Link LLC
In Stock: 1
Unit Price: 4 409,69000 Kč
Datasheet
MityDSP-L138 Embedded Module ARM926EJ-S, OMAP-L138 TMS320C674x (DSP) 456MHz 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) 256MB (NAND), 8MB (NOR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MityDSP-L138 Embedded Module ARM926EJ-S, OMAP-L138 TMS320C674x (DSP) 456MHz 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) 256MB (NAND), 8MB (NOR)
Custom Machine Vision Using the OMAPL138
MityDSP-L138(F) and MityDSP-1808(F) Kit

L138-FX-225-RC

DigiKey Part Number
L138-FX-225-RC-ND
Manufacturer
Manufacturer Product Number
L138-FX-225-RC
Description
IC MOD ARM926EJ-S 456MHZ 8KB
Customer Reference
Detailed Description
MityDSP-L138 Embedded Module ARM926EJ-S, OMAP-L138 TMS320C674x (DSP) 456MHz 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) 256MB (NAND), 8MB (NOR)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Co-Processor
TMS320C674x (DSP)
Manufacturer
Critical Link LLC
Speed
456MHz
Series
Flash Size
256MB (NAND), 8MB (NOR)
Packaging
Bulk
RAM Size
8KB (Internal MPU), 256KB (Internal DSP), 128MB (External)
Part Status
Obsolete
Connector Type
SO-DIMM-200
Module/Board Type
MPU, DSP Core
Size / Dimension
2.660" L x 1.500" W (67.60mm x 38.10mm)
Core Processor
ARM926EJ-S, OMAP-L138
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L138-FX-325-RCCritical Link LLC11057-L138-FX-325-RC-ND4 409,69000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes