



80-000413 | |
|---|---|
DigiKey Part Number | 80-000413-ND |
Manufacturer | |
Manufacturer Product Number | 80-000413 |
Description | OMAP-L138 EVAL BRD |
Customer Reference | |
Detailed Description | OMAP-L138 MityDSP™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type DSP |
Mfr | Utilized IC / Part OMAP-L138 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 620,77000 Kč | 15 620,77 Kč |
| Unit Price without VAT: | 15 620,77000 Kč |
|---|---|
| Unit Price with VAT: | 18 901,13170 Kč |




