
OMAPL138EZWT4 | |
|---|---|
DigiKey Part Number | 296-39693-ND |
Manufacturer | |
Manufacturer Product Number | OMAPL138EZWT4 |
Description | IC MPU OMAP-L1X 456MHZ 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | OMAPL138EZWT4 Models |
Category | Ethernet 10/100Mbps (1) |
Manufacturer Texas Instruments | SATA SATA 3Gbps (1) |
Series | USB USB 1.1 + PHY (1), USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM926EJ-S | Security Features Boot Security, Cryptography |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 456MHz | Package / Case 361-LFBGA |
Co-Processors/DSP Signal Processing; C674x, System Control; CP15 | Supplier Device Package 361-NFBGA (16x16) |
RAM Controllers SDRAM | Additional Interfaces HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART |
Graphics Acceleration No | Base Product Number |
Display & Interface Controllers LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,02000 Kč | 884,02 Kč |
| 10 | 721,34400 Kč | 7 213,44 Kč |
| 90 | 638,90144 Kč | 57 501,13 Kč |
| 180 | 621,81378 Kč | 111 926,48 Kč |
| 270 | 613,25748 Kč | 165 579,52 Kč |
| Unit Price without VAT: | 884,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,66420 Kč |




