
80-000317 | |
|---|---|
DigiKey Part Number | 80-000317-ND |
Manufacturer | |
Manufacturer Product Number | 80-000317 |
Description | AM1808 EVAL BRD |
Customer Reference | |
Detailed Description | AM1808 MitySOM ARM9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM9 |
Series | Utilized IC / Part AM1808 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80-001106 | Critical Link LLC | 1 | 1057-80-001106-ND | 19 525,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 620,77000 Kč | 15 620,77 Kč |
| Unit Price without VAT: | 15 620,77000 Kč |
|---|---|
| Unit Price with VAT: | 18 901,13170 Kč |


