
80-001106 | |
|---|---|
DigiKey Part Number | 1057-80-001106-ND |
Manufacturer | |
Manufacturer Product Number | 80-001106 |
Description | DEV KIT WITH L138-FG-325-RC |
Customer Reference | |
Detailed Description | L138-FG-325-RC, OMAP-L138, XC6SLX16 OMAP™, Spartan®-6 ARM9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part L138-FG-325-RC, OMAP-L138, XC6SLX16 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Power Supply, Accessories |
Part Status Obsolete | Base Product Number |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 525,96000 Kč | 19 525,96 Kč |
| Unit Price without VAT: | 19 525,96000 Kč |
|---|---|
| Unit Price with VAT: | 23 626,41160 Kč |

