Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEROY-02-0000-000000K01 | |
|---|---|
DigiKey Part Number | XQEROY-02-0000-000000K01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEROY-02-0000-000000K01 |
Description | LED XLAMP XQE BLUE 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 488mW (475mW ~ 500mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEROY-00-0000-000000J01 | Cree LED | 0 | XQEROY-00-0000-000000J01-ND | 18,47835 Kč | Parametric Equivalent |
| XQEROY-00-0000-000000J02 | Cree LED | 0 | XQEROY-00-0000-000000J02-ND | 20,36806 Kč | Parametric Equivalent |
| XQEROY-00-0000-000000J03 | Cree LED | 0 | XQEROY-00-0000-000000J03-ND | 20,99811 Kč | Parametric Equivalent |
| XQEROY-00-0000-000000K01 | Cree LED | 0 | XQEROY-00-0000-000000K01-ND | 23,28258 Kč | Parametric Equivalent |
| XQEROY-00-0000-000000K02 | Cree LED | 0 | XQEROY-00-0000-000000K02-ND | 22,04801 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,64612 Kč | 6 411,53 Kč |
| 500 | 24,02004 Kč | 12 010,02 Kč |
| 1 250 | 22,04806 Kč | 27 560,08 Kč |
| Unit Price without VAT: | 25,64612 Kč |
|---|---|
| Unit Price with VAT: | 31,03181 Kč |





