LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-0000-00H51

DigiKey Part Number
XPGBWT-L1-0000-00H51TR-ND - Tape & Reel (TR)
XPGBWT-L1-0000-00H51CT-ND - Cut Tape (CT)
XPGBWT-L1-0000-00H51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-L1-0000-00H51
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGBWT-L1-0000-00H51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
152 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6200K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1027,73800 Kč277,38 Kč
5026,94940 Kč1 347,47 Kč
10024,81800 Kč2 481,80 Kč
20022,56980 Kč4 513,96 Kč
50022,33498 Kč11 167,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,39562 Kč19 395,62 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč