
XREWHT-L1-0000-00C01 | |
|---|---|
DigiKey Part Number | XREWHT-L1-0000-00C01TR-ND - Tape & Reel (TR) XREWHT-L1-0000-00C01CT-ND - Cut Tape (CT) XREWHT-L1-0000-00C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-00C01 |
Description | LED XLAMP COOL WHITE 10000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Cool 5000K ~ 10000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XREWHT-L1-0000-00C01 Models |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K ~ 10000K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 90 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,80000 Kč | 121,80 Kč |
| 10 | 115,70600 Kč | 1 157,06 Kč |
| 50 | 112,41940 Kč | 5 620,97 Kč |
| 100 | 103,52670 Kč | 10 352,67 Kč |
| 200 | 94,14905 Kč | 18 829,81 Kč |
| 500 | 93,17362 Kč | 46 586,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,12810 Kč | 81 128,10 Kč |
| Unit Price without VAT: | 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 147,37800 Kč |









