
XSFWCB983W | |
|---|---|
DigiKey Part Number | XSFWCB983W-ND |
Manufacturer | |
Manufacturer Product Number | XSFWCB983W |
Description | LED 7.6MM SQ WH SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - 3.5V 30mA 70° 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | XSFWCB983W Models |
Category | Viewing Angle 70° |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP (0.200", 5.08mm) |
Part Status Active | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 7lm (Typ) | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current - Test 30mA | Height - Seated (Max) 0.238" (6.05mm) |
Voltage - Forward (Vf) (Typ) 3.5V | Thermal Resistance of Package 180°C/W |
Lumens/Watt @ Current - Test 67 lm/W | Base Product Number |
Current - Max 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 75 | 17,74747 Kč | 1 331,06 Kč |
| 150 | 16,46800 Kč | 2 470,20 Kč |
| 525 | 14,62141 Kč | 7 676,24 Kč |
| 1 050 | 13,81189 Kč | 14 502,48 Kč |
| 2 025 | 13,15885 Kč | 26 646,67 Kč |
| 5 025 | 12,40909 Kč | 62 355,68 Kč |
| 10 050 | 11,93802 Kč | 119 977,10 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |





