LED Lighting LUXEON HL1Z White, Neutral 4000K 2.8V 350mA 120° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HZ-4080100000000

DigiKey Part Number
1416-L1HZ-4080100000000TR-ND - Tape & Reel (TR)
1416-L1HZ-4080100000000CT-ND - Cut Tape (CT)
1416-L1HZ-4080100000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HZ-4080100000000
Description
LED LUXEON NEUT WHT 4000K 0505
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON HL1Z White, Neutral 4000K 2.8V 350mA 120° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1HZ-4080100000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
700mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0505 (1313 Metric)
Color
Supplier Device Package
0505
CCT (K)
4000K
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Flux @ 85°C, Current - Test
108lm (Typ)
Height - Seated (Max)
0.017" (0.43mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1011,99200 Kč119,92 Kč
1008,78020 Kč878,02 Kč
5007,34030 Kč3 670,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,66855 Kč6 668,55 Kč
2 0006,27938 Kč12 558,76 Kč
3 0006,07973 Kč18 239,19 Kč
5 0005,85422 Kč29 271,10 Kč
7 0005,72007 Kč40 040,49 Kč
10 0005,58917 Kč55 891,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč