
GW JTLPS2.EM-KLLL-XX55-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS2.EM-KLLL-XX55-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS2.EM-KLLL-XX55-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS2.EM-KLLL-XX55-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS2.EM-KLLL-XX55-1-150-R33 |
Description | LED DURIS E NEUT WHT 4000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Neutral 4000K 3.05V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 78lm (68lm ~ 88lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 1,08980 Kč | 108,98 Kč |
| 500 | 0,85630 Kč | 428,15 Kč |
| 1 000 | 0,77819 Kč | 778,19 Kč |
| 2 000 | 0,71131 Kč | 1 422,62 Kč |
| 5 000 | 0,63763 Kč | 3 188,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59135 Kč | 5 913,50 Kč |
| 20 000 | 0,55195 Kč | 11 039,00 Kč |
| 30 000 | 0,53171 Kč | 15 951,30 Kč |
| 50 000 | 0,50882 Kč | 25 441,00 Kč |
| 70 000 | 0,49519 Kč | 34 663,30 Kč |
| 100 000 | 0,48189 Kč | 48 189,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



