
GW JTLRS1.EM-LVL5-XX55-1-100-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.EM-LVL5-XX55-1-100-R33TR-ND - Tape & Reel (TR) 475-GWJTLRS1.EM-LVL5-XX55-1-100-R33CT-ND - Cut Tape (CT) 475-GWJTLRS1.EM-LVL5-XX55-1-100-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.EM-LVL5-XX55-1-100-R33 |
Description | LED DURIS E NEUT WHT 4000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Neutral 4000K 9.2V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 150lm (130lm ~ 170lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 1,02470 Kč | 102,47 Kč |
| 500 | 0,80464 Kč | 402,32 Kč |
| 1 000 | 0,73094 Kč | 730,94 Kč |
| 2 000 | 0,66753 Kč | 1 335,06 Kč |
| 5 000 | 0,59769 Kč | 2 988,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55378 Kč | 5 537,80 Kč |
| 20 000 | 0,51643 Kč | 10 328,60 Kč |
| 30 000 | 0,49723 Kč | 14 916,90 Kč |
| 50 000 | 0,47552 Kč | 23 776,00 Kč |
| 70 000 | 0,46259 Kč | 32 381,30 Kč |
| 100 000 | 0,44997 Kč | 44 997,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


