LED Lighting XLamp® XP-G2 White, Cool 5000K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-0000-00GE3

DigiKey Part Number
XPGBWT-L1-0000-00GE3TR-ND - Tape & Reel (TR)
XPGBWT-L1-0000-00GE3CT-ND - Cut Tape (CT)
XPGBWT-L1-0000-00GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-L1-0000-00GE3
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Cool 5000K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
142 lm/W
Mfr
CRI (Color Rendering Index)
75 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1024,96400 Kč249,64 Kč
5024,25500 Kč1 212,75 Kč
10022,33620 Kč2 233,62 Kč
20020,31325 Kč4 062,65 Kč
50020,10262 Kč10 051,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,51862 Kč17 518,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč