
XPGBWT-H1-0000-00EZ8 | |
---|---|
DigiKey Part Number | XPGBWT-H1-0000-00EZ8TR-ND - Tape & Reel (TR) XPGBWT-H1-0000-00EZ8CT-ND - Cut Tape (CT) XPGBWT-H1-0000-00EZ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-H1-0000-00EZ8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 2700K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,49000 Kč | 37,49 Kč |
10 | 35,61900 Kč | 356,19 Kč |
50 | 34,60700 Kč | 1 730,35 Kč |
100 | 31,86990 Kč | 3 186,99 Kč |
200 | 28,98285 Kč | 5 796,57 Kč |
500 | 28,68292 Kč | 14 341,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 24,99621 Kč | 24 996,21 Kč |
Unit Price without VAT: | 37,49000 Kč |
---|---|
Unit Price with VAT: | 45,36290 Kč |