
XPGBWT-01-0000-00LE5 | |
|---|---|
DigiKey Part Number | XPGBWT-01-0000-00LE5TR-ND - Tape & Reel (TR) XPGBWT-01-0000-00LE5CT-ND - Cut Tape (CT) XPGBWT-01-0000-00LE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-0000-00LE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 177 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 40,81400 Kč | 408,14 Kč |
| 50 | 39,65460 Kč | 1 982,73 Kč |
| 100 | 36,51800 Kč | 3 651,80 Kč |
| 200 | 33,21030 Kč | 6 642,06 Kč |
| 500 | 32,86284 Kč | 16 431,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,57204 Kč | 28 572,04 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |















