LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEGRN-L1-0000-00A01

DigiKey Part Number
XPEGRN-L1-0000-00A01TR-ND - Tape & Reel (TR)
XPEGRN-L1-0000-00A01CT-ND - Cut Tape (CT)
XPEGRN-L1-0000-00A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEGRN-L1-0000-00A01
Description
LED XLAMP XPE GREEN 528NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEGRN-L1-0000-00A01 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
91lm (87lm ~ 94lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
528nm (520nm ~ 535nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
3.4V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
79 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCGRN-L1-R250-00801Cree LED16XPCGRN-L1-R250-00801CT-ND41,29000 KčParametric Equivalent
XPEBGR-L1-0000-00A01Cree LED985XPEBGR-L1-0000-00A01CT-ND23,78000 KčParametric Equivalent
XPEBGR-L1-0000-00B02Cree LED823XPEBGR-L1-0000-00B02CT-ND27,95000 KčParametric Equivalent
XPEBGR-L1-0000-00C02Cree LED9 272XPEBGR-L1-0000-00C02CT-ND30,03000 KčParametric Equivalent
XPEGRN-L1-0000-00901Cree LED2 904XPEGRN-L1-0000-00901CT-ND42,55000 KčParametric Equivalent
In-Stock: 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
1043,19200 Kč431,92 Kč
5041,96540 Kč2 098,27 Kč
10038,64520 Kč3 864,52 Kč
20035,14465 Kč7 028,93 Kč
50032,91666 Kč16 458,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,24068 Kč30 240,68 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč