LED Lighting Color XLamp® XP-C Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCGRN-L1-R250-00801

DigiKey Part Number
XPCGRN-L1-R250-00801TR-ND - Tape & Reel (TR)
XPCGRN-L1-R250-00801CT-ND - Cut Tape (CT)
XPCGRN-L1-R250-00801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPCGRN-L1-R250-00801
Description
LED XLAMP XPC GREEN 528NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
65 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1039,49700 Kč394,97 Kč
5038,37600 Kč1 918,80 Kč
10035,33960 Kč3 533,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,13868 Kč8 034,67 Kč
50030,10106 Kč15 050,53 Kč
1 25027,71753 Kč34 646,91 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč