Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCRED-L1-0000-00501 | |
|---|---|
DigiKey Part Number | 90-XPCRED-L1-0000-00501TR-ND - Tape & Reel (TR) 90-XPCRED-L1-0000-00501CT-ND - Cut Tape (CT) 90-XPCRED-L1-0000-00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCRED-L1-0000-00501 |
Description | LED XLAMP XPC RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCRED-L1-0000-00501 Models |
Category | Luminous Flux @ Current/Temperature 59lm (57lm ~ 62lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 77 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRED-L1-0000-00301 | Cree LED | 3 761 | XPCRED-L1-0000-00301CT-ND | 31,28000 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00302 | Cree LED | 0 | XPCRED-L1-0000-00302-ND | 26,33633 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00401 | Cree LED | 2 521 | XPCRED-L1-0000-00401CT-ND | 35,87000 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00402 | Cree LED | 0 | XPCRED-L1-0000-00402-ND | 30,19042 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00502 | Cree LED | 0 | XPCRED-L1-0000-00502-ND | 30,24068 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,52947 Kč | 27 529,47 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |








