
XFL03K-00-0000-0B000A0E2 | |
|---|---|
DigiKey Part Number | 90-XFL03K-00-0000-0B000A0E2TR-ND - Tape & Reel (TR) 90-XFL03K-00-0000-0B000A0E2CT-ND - Cut Tape (CT) 90-XFL03K-00-0000-0B000A0E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL03K-00-0000-0B000A0E2 |
Description | XLAMP XFL03K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5700K 5.7V 1.4A 140° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1430lm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Lumens/Watt @ Current - Test | 179 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 10A | |
Viewing Angle | 140° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.143" (3.63mm) | |
Thermal Resistance of Package | 0.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,89000 Kč | 84,89 Kč |
| 10 | 80,64400 Kč | 806,44 Kč |
| 50 | 78,35120 Kč | 3 917,56 Kč |
| 100 | 72,15520 Kč | 7 215,52 Kč |
| 200 | 65,61900 Kč | 13 123,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,45926 Kč | 30 729,63 Kč |
| 1 000 | 56,59253 Kč | 56 592,53 Kč |
| Unit Price without VAT: | 84,89000 Kč |
|---|---|
| Unit Price with VAT: | 102,71690 Kč |


