
XFL03K-00-0000-0A000A0E2 | |
|---|---|
DigiKey Part Number | 90-XFL03K-00-0000-0A000A0E2TR-ND - Tape & Reel (TR) 90-XFL03K-00-0000-0A000A0E2CT-ND - Cut Tape (CT) 90-XFL03K-00-0000-0A000A0E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL03K-00-0000-0A000A0E2 |
Description | XLAMP XFL03K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5700K 2.8V 2.8A 140° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1430lm (Typ) | |
Current - Test | 2.8A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 20A | |
Viewing Angle | 140° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.143" (3.63mm) | |
Thermal Resistance of Package | 0.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 Kč | 95,99 Kč |
| 10 | 91,18900 Kč | 911,89 Kč |
| 50 | 88,59520 Kč | 4 429,76 Kč |
| 100 | 81,58980 Kč | 8 158,98 Kč |
| 200 | 74,19915 Kč | 14 839,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,49532 Kč | 34 747,66 Kč |
| 1 000 | 63,99242 Kč | 63 992,42 Kč |
| Unit Price without VAT: | 95,99000 Kč |
|---|---|
| Unit Price with VAT: | 116,14790 Kč |


