New Product
XFL03K-00-0000-0A000A0E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL03K-00-0000-0A000A0E1

DigiKey Part Number
90-XFL03K-00-0000-0A000A0E1TR-ND - Tape & Reel (TR)
90-XFL03K-00-0000-0A000A0E1CT-ND - Cut Tape (CT)
90-XFL03K-00-0000-0A000A0E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XFL03K-00-0000-0A000A0E1
Description
XLAMP XFL03K GEN 1 LIGHT EMITTIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XFL White, Cool 6500K 2.8V 2.8A 140° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
1410lm (Typ)
Current - Test
2.8A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
180 lm/W
CRI (Color Rendering Index)
-
Current - Max
20A
Viewing Angle
140°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.143" (3.63mm)
Thermal Resistance of Package
0.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,99000 Kč95,99 Kč
1091,18900 Kč911,89 Kč
5088,59520 Kč4 429,76 Kč
10081,58980 Kč8 158,98 Kč
20074,19915 Kč14 839,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,49532 Kč34 747,66 Kč
1 00063,99242 Kč63 992,42 Kč
Manufacturers Standard Package
Unit Price without VAT:95,99000 Kč
Unit Price with VAT:116,14790 Kč