
12079 | |
|---|---|
DigiKey Part Number | 1066-1090-ND |
Manufacturer | |
Manufacturer Product Number | 12079 |
Description | LENS CLEAR 11-32DEG SPOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 11° ~ 32° Spot |
Datasheet | Datasheet |
EDA/CAD Models | 12079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 11° ~ 32° | |
For Use With/Related Manufacturer | Cree, Everlight, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 48 | 18,54583 Kč | 890,20 Kč |
| 144 | 16,42194 Kč | 2 364,76 Kč |
| 528 | 14,52011 Kč | 7 666,62 Kč |
| 1 008 | 13,77000 Kč | 13 880,16 Kč |
| 2 016 | 13,08441 Kč | 26 378,17 Kč |
| 5 040 | 12,33668 Kč | 62 176,87 Kč |
| 10 032 | 11,87407 Kč | 119 120,67 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |








