
XFL03K-H0-0000-0A000A0E1 | |
|---|---|
DigiKey Part Number | 90-XFL03K-H0-0000-0A000A0E1TR-ND - Tape & Reel (TR) 90-XFL03K-H0-0000-0A000A0E1CT-ND - Cut Tape (CT) 90-XFL03K-H0-0000-0A000A0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL03K-H0-0000-0A000A0E1 |
Description | XLAMP XFL03K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 6500K 2.8V 2.8A 130° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1300lm (Typ) | |
Current - Test | 2.8A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 20A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 Kč | 106,09 Kč |
| 10 | 100,78700 Kč | 1 007,87 Kč |
| 50 | 97,92460 Kč | 4 896,23 Kč |
| 100 | 90,17820 Kč | 9 017,82 Kč |
| 200 | 82,00870 Kč | 16 401,74 Kč |
| 500 | 76,81060 Kč | 38 405,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,72800 Kč | 70 728,00 Kč |
| Unit Price without VAT: | 106,09000 Kč |
|---|---|
| Unit Price with VAT: | 128,36890 Kč |




