
XFL03K-00-0000-0B000A0E1 | |
|---|---|
DigiKey Part Number | 90-XFL03K-00-0000-0B000A0E1TR-ND - Tape & Reel (TR) 90-XFL03K-00-0000-0B000A0E1CT-ND - Cut Tape (CT) 90-XFL03K-00-0000-0B000A0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL03K-00-0000-0B000A0E1 |
Description | XLAMP XFL03K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 6500K 5.7V 1.4A 140° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1410lm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Lumens/Watt @ Current - Test | 177 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 10A | |
Viewing Angle | 140° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.143" (3.63mm) | |
Thermal Resistance of Package | 0.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 81,59000 Kč | 815,90 Kč |
| 50 | 79,27000 Kč | 3 963,50 Kč |
| 100 | 73,00140 Kč | 7 300,14 Kč |
| 200 | 66,38855 Kč | 13 277,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,18002 Kč | 31 090,01 Kč |
| 1 000 | 57,25621 Kč | 57 256,21 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |



