
XEGAPL-H0-0000-000-000000V3001 | |
|---|---|
DigiKey Part Number | 90-XEGAPL-H0-0000-000-000000V3001TR-ND - Tape & Reel (TR) 90-XEGAPL-H0-0000-000-000000V3001CT-ND - Cut Tape (CT) 90-XEGAPL-H0-0000-000-000000V3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAPL-H0-0000-000-000000V3001 |
Description | XLAMP XEG PC LIME LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Lime 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 420lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Height - Seated (Max) 0.044" (1.13mm) |
Current - Max 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 47,55100 Kč | 475,51 Kč |
| 50 | 46,19920 Kč | 2 309,96 Kč |
| 100 | 42,54520 Kč | 4 254,52 Kč |
| 200 | 38,69110 Kč | 7 738,22 Kč |
| 500 | 38,26818 Kč | 19 134,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,36894 Kč | 100 106,82 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |










