
XEGAWT-H0-0000-000-00000UT330G | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-00000UT330GTR-ND - Tape & Reel (TR) 90-XEGAWT-H0-0000-000-00000UT330GCT-ND - Cut Tape (CT) 90-XEGAWT-H0-0000-000-00000UT330GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-00000UT330G |
Description | LED XLAMP WHITE 3SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 50 | 42,25220 Kč | 2 112,61 Kč |
| 100 | 38,90930 Kč | 3 890,93 Kč |
| 200 | 35,38480 Kč | 7 076,96 Kč |
| 500 | 34,91044 Kč | 17 455,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,44724 Kč | 91 341,72 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |





