
XEGARO-H0-0000-000-000000S5001 | |
|---|---|
DigiKey Part Number | 90-XEGARO-H0-0000-000-000000S5001TR-ND - Tape & Reel (TR) 90-XEGARO-H0-0000-000-000000S5001CT-ND - Cut Tape (CT) 90-XEGARO-H0-0000-000-000000S5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGARO-H0-0000-000-000000S5001 |
Description | XLAMP XEG RED ORANGE LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red-Orange 615nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 615nm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 172lm | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 47,87500 Kč | 478,75 Kč |
| 50 | 46,51480 Kč | 2 325,74 Kč |
| 100 | 42,83590 Kč | 4 283,59 Kč |
| 200 | 38,95550 Kč | 7 791,10 Kč |
| 500 | 36,48612 Kč | 18 243,06 Kč |
| 1 000 | 33,59680 Kč | 33 596,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,59694 Kč | 100 790,82 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |






