CXB1820-0000-000N0HR427H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 52,57640 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 61,88200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 49,31950 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 55,36810 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 122,21300 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 61,88200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 61,85000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 61,88200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 112,90750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 135,55100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 127,95150 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,99550 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1820-0000-000N0HR427H

DigiKey Part Number
CXB1820-0000-000N0HR427H-ND
Manufacturer
Manufacturer Product Number
CXB1820-0000-000N0HR427H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
136 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2690lm (2600lm ~ 2780lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1820-0000-000N0HR227GCree LED0CXB1820-0000-000N0HR227G-ND52,57640 KčParametric Equivalent
CXB1820-0000-000N0HR227HCree LED0CXB1820-0000-000N0HR227H-ND61,88200 KčParametric Equivalent
CXB1820-0000-000N0HR230GCree LED0CXB1820-0000-000N0HR230G-ND49,31950 KčParametric Equivalent
CXB1820-0000-000N0HR230HCree LED0CXB1820-0000-000N0HR230H-ND55,36810 KčParametric Equivalent
CXB1820-0000-000N0HR2L7BCree LED0CXB1820-0000-000N0HR2L7B-ND122,21300 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100170,27280 Kč17 027,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,27280 Kč
Unit Price with VAT:206,03009 Kč