CXB1820-0000-000N0HS230G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,42940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 170,27280 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,37000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,42940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,98830 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1820-0000-000N0HS230G

DigiKey Part Number
CXB1820-0000-000N0HS230G-ND
Manufacturer
Manufacturer Product Number
CXB1820-0000-000N0HS230G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
150 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2885lm (2780lm ~ 2990lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1820-0000-000N0HR427GCree LED0CXB1820-0000-000N0HR427G-ND142,42940 KčParametric Equivalent
CXB1820-0000-000N0HR427HCree LED0CXB1820-0000-000N0HR427H-ND170,27280 KčParametric Equivalent
CXB1820-0000-000N0HR430GCree LED0CXB1820-0000-000N0HR430G-ND142,37000 KčParametric Equivalent
CXB1820-0000-000N0HR430HCree LED0CXB1820-0000-000N0HR430H-ND142,42940 KčParametric Equivalent
CXB1820-0000-000N0HS230HCree LED0CXB1820-0000-000N0HS230H-ND311,98830 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100259,87120 Kč25 987,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,87120 Kč
Unit Price with VAT:314,44415 Kč