CXB1820-0000-000N0UR230H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 294,49700 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 329,12270 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 149,21180 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 184,90840 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 156,70810 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 163,49040 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 294,49700 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1820-0000-000N0UR230H

DigiKey Part Number
CXB1820-0000-000N0UR230H-ND
Manufacturer
Manufacturer Product Number
CXB1820-0000-000N0UR230H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
130 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2510lm (2420lm ~ 2600lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1820-0000-000N0UQ427GCree LED0CXB1820-0000-000N0UQ427G-ND294,49700 KčParametric Equivalent
CXB1820-0000-000N0UQ427HCree LED0CXB1820-0000-000N0UQ427H-ND329,12270 KčParametric Equivalent
CXB1820-0000-000N0UQ430GCree LED0CXB1820-0000-000N0UQ430G-ND149,21180 KčParametric Equivalent
CXB1820-0000-000N0UQ430HCree LED0CXB1820-0000-000N0UQ430H-ND184,90840 KčParametric Equivalent
CXB1820-0000-000N0UQ430QCree LED0CXB1820-0000-000N0UQ430Q-ND156,70810 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100329,12270 Kč32 912,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,12270 Kč
Unit Price with VAT:398,23847 Kč