Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1820-0000-000N0HR2L7B | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0HR2L7B-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0HR2L7B |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2510lm (2420lm ~ 2600lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N00Q427F | Cree LED | 0 | CXA1820-0000-000N00Q427F-ND | 173,48550 Kč | Parametric Equivalent |
| CXA1820-0000-000N00Q427G | Cree LED | 0 | CXA1820-0000-000N00Q427G-ND | 122,43930 Kč | Parametric Equivalent |
| CXA1820-0000-000N00Q427H | Cree LED | 0 | CXA1820-0000-000N00Q427H-ND | 128,50780 Kč | Parametric Equivalent |
| CXA1820-0000-000N00Q430F | Cree LED | 0 | CXA1820-0000-000N00Q430F-ND | 148,49790 Kč | Parametric Equivalent |
| CXA1820-0000-000N00Q430G | Cree LED | 0 | CXA1820-0000-000N00Q430G-ND | 104,94800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 281,28920 Kč | 28 128,92 Kč |
| Unit Price without VAT: | 281,28920 Kč |
|---|---|
| Unit Price with VAT: | 340,35993 Kč |

















