Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N00Q427F | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N00Q427F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N00Q427F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2420lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N00Q227F | Cree LED | 0 | CXA1820-0000-000N00Q227F-ND | 148,49790 Kč | Parametric Equivalent |
| CXA1820-0000-000N00Q227G | Cree LED | 0 | CXA1820-0000-000N00Q227G-ND | 104,94800 Kč | Parametric Equivalent |
| CXA1820-0000-000N00Q227H | Cree LED | 0 | CXA1820-0000-000N00Q227H-ND | 111,73040 Kč | Parametric Equivalent |
| CXA1820-0000-000N00Q230F | Cree LED | 0 | CXA1820-0000-000N00Q230F-ND | 131,00650 Kč | Parametric Equivalent |
| CXA1820-0000-000N00Q230G | Cree LED | 0 | CXA1820-0000-000N00Q230G-ND | 92,45420 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 173,48550 Kč | 17 348,55 Kč |
| Unit Price without VAT: | 173,48550 Kč |
|---|---|
| Unit Price with VAT: | 209,91746 Kč |


















