CXA1820-0000-000N00Q430H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 148,49790 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 121,01150 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,42940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 113,51520 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 127,43690 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 281,28920 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 294,49700 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 329,12270 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1820-0000-000N00Q430H

DigiKey Part Number
CXA1820-0000-000N00Q430H-ND
Manufacturer
Manufacturer Product Number
CXA1820-0000-000N00Q430H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
115 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2340lm (2260lm ~ 2780lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1820-0000-000N00Q430FCree LED0CXA1820-0000-000N00Q430F-ND148,49790 KčParametric Equivalent
CXB1820-0000-000N0HR227GCree LED0CXB1820-0000-000N0HR227G-ND121,01150 KčParametric Equivalent
CXB1820-0000-000N0HR227HCree LED0CXB1820-0000-000N0HR227H-ND142,42940 KčParametric Equivalent
CXB1820-0000-000N0HR230GCree LED0CXB1820-0000-000N0HR230G-ND113,51520 KčParametric Equivalent
CXB1820-0000-000N0HR230HCree LED0CXB1820-0000-000N0HR230H-ND127,43690 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100111,73040 Kč11 173,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,73040 Kč
Unit Price with VAT:135,19378 Kč