CXxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1507-0000-000F0UF430G

DigiKey Part Number
CXB1507-0000-000F0UF430G-ND
Manufacturer
Manufacturer Product Number
CXB1507-0000-000F0UF430G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
755lm (730lm ~ 780lm)
Current - Test
400mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
105 lm/W
Current - Max
750mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
163,74000 Kč63,74 Kč
1060,55300 Kč605,53 Kč
5058,83220 Kč2 941,61 Kč
10054,17880 Kč5 417,88 Kč
20049,27130 Kč9 854,26 Kč
50046,14762 Kč23 073,81 Kč
1 00042,49341 Kč42 493,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,74000 Kč
Unit Price with VAT:77,12540 Kč