CXB1304-0000-000C0UA427H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 43,54990 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 54
Unit Price: 65,51000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 42,12200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 50,33220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,62570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,05110 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 50,40000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 77,10470 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,62570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,05110 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 61,39820 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 67,46660 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 114
Unit Price: 50,40000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 48,19040 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1304-0000-000C0UA427H

DigiKey Part Number
CXB1304-0000-000C0UA427H-ND
Manufacturer
Manufacturer Product Number
CXB1304-0000-000C0UA427H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
368lm (355lm ~ 380lm)
Current - Test
400mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
102 lm/W
Current - Max
1A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10048,19040 Kč4 819,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,19040 Kč
Unit Price with VAT:58,31038 Kč