Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1304-0000-000C0HB427H | |
|---|---|
DigiKey Part Number | CXB1304-0000-000C0HB427H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000C0HB427H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 425lm (410lm ~ 440lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00B227F | Cree LED | 0 | CXA1304-0000-000C00B227F-ND | 1,65000 Kč | Parametric Equivalent |
| CXA1304-0000-000C00B227G | Cree LED | 0 | CXA1304-0000-000C00B227G-ND | 1,08360 Kč | Parametric Equivalent |
| CXA1304-0000-000C00B227H | Cree LED | 0 | 90-CXA1304-0000-000C00B227HCT-ND | 1,38000 Kč | Parametric Equivalent |
| CXA1304-0000-000C00B230F | Cree LED | 0 | CXA1304-0000-000C00B230F-ND | 1,41590 Kč | Parametric Equivalent |
| CXA1304-0000-000C00B230H | Cree LED | 0 | 90-CXA1304-0000-000C00B230HCT-ND | 1,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,90930 Kč | 3 890,93 Kč |
| Unit Price without VAT: | 38,90930 Kč |
|---|---|
| Unit Price with VAT: | 47,08025 Kč |














