CXA2520-0000-000N0UP450H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 210,60990 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 158,49290 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 247,02050 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 239,16720 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 144,92820 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 180,26780 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2520-0000-000N0UP450H

DigiKey Part Number
CXA2520-0000-000N0UP450H-ND
Manufacturer
Manufacturer Product Number
CXA2520-0000-000N0UP450H
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
103 lm/W
Packaging
Tray
Current - Max
1.25A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
2033lm (1965lm ~ 2100lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2520-0000-000N0UP250FCree LED0CXA2520-0000-000N0UP250F-ND210,60990 KčParametric Equivalent
CXA2520-0000-000N0UP250HCree LED0CXA2520-0000-000N0UP250H-ND158,49290 KčParametric Equivalent
CXA2520-0000-000N0UP450FCree LED0CXA2520-0000-000N0UP450F-ND247,02050 KčParametric Equivalent
CXA2520-0000-000N0UQ250FCree LED0CXA2520-0000-000N0UQ250F-ND239,16720 KčParametric Equivalent
CXA2520-0000-000N0UQ250GCree LED0CXA2520-0000-000N0UQ250G-ND144,92820 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100185,62230 Kč18 562,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,62230 Kč
Unit Price with VAT:224,60298 Kč