Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N0UP250H | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0UP250H-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0UP250H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 1898lm (1830lm ~ 1965lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0UN450F | Cree LED | 0 | CXA2520-0000-000N0UN450F-ND | 196,33130 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UN450H | Cree LED | 0 | CXA2520-0000-000N0UN450H-ND | 143,50030 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UP250F | Cree LED | 0 | CXA2520-0000-000N0UP250F-ND | 210,60990 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UP450F | Cree LED | 0 | CXA2520-0000-000N0UP450F-ND | 247,02050 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UP450H | Cree LED | 0 | CXA2520-0000-000N0UP450H-ND | 185,62230 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 158,49290 Kč | 15 849,29 Kč |
| Unit Price without VAT: | 158,49290 Kč |
|---|---|
| Unit Price with VAT: | 191,77641 Kč |
















