CXA2520-0000-000N0UQ250F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 247,02050 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 185,62230 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 144,92820 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 180,26780 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 287,00070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 174,55640 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 208,11120 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2520-0000-000N0UQ250F

DigiKey Part Number
CXA2520-0000-000N0UQ250F-ND
Manufacturer
Manufacturer Product Number
CXA2520-0000-000N0UQ250F
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
110 lm/W
Packaging
Tray
Current - Max
1.25A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
5000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
2180lm (2100lm ~ 2260lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2520-0000-000N0UP450FCree LED0CXA2520-0000-000N0UP450F-ND247,02050 KčParametric Equivalent
CXA2520-0000-000N0UP450HCree LED0CXA2520-0000-000N0UP450H-ND185,62230 KčParametric Equivalent
CXA2520-0000-000N0UQ250GCree LED0CXA2520-0000-000N0UQ250G-ND144,92820 KčParametric Equivalent
CXA2520-0000-000N0UQ250HCree LED0CXA2520-0000-000N0UQ250H-ND180,26780 KčParametric Equivalent
CXA2520-0000-000N0UQ450FCree LED0CXA2520-0000-000N0UQ450F-ND287,00070 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100239,16720 Kč23 916,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,16720 Kč
Unit Price with VAT:289,39231 Kč