
CXA1512-0000-000N00N20E1 | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N00N20E1-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N00N20E1 |
Description | LED COB XLAMP COOL WHT SQ 6500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 6500K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 62,63700 Kč | 626,37 Kč |
| 50 | 60,85640 Kč | 3 042,82 Kč |
| 100 | 56,04370 Kč | 5 604,37 Kč |
| 200 | 50,96635 Kč | 10 193,27 Kč |
| 500 | 47,73602 Kč | 23 868,01 Kč |
| 1 000 | 43,88624 Kč | 43 886,24 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |
















