
CXA1512-0000-000N00M235G | |
---|---|
DigiKey Part Number | CXA1512-0000-000N00M235G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N00M235G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1433lm (1380lm ~ 1485lm) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 8.90mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,32000 Kč | 73,32 Kč |
10 | 69,65600 Kč | 696,56 Kč |
50 | 67,67660 Kč | 3 383,83 Kč |
100 | 62,32340 Kč | 6 232,34 Kč |
200 | 56,67740 Kč | 11 335,48 Kč |
500 | 53,08484 Kč | 26 542,42 Kč |
1 000 | 48,95050 Kč | 48 950,50 Kč |
Unit Price without VAT: | 73,32000 Kč |
---|---|
Unit Price with VAT: | 88,71720 Kč |