
CXA1512-0000-000N00M227H | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N00M227H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N00M227H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N00K427G | Cree LED | 17 | CXA1512-0000-000N00K427G-ND | 73,91000 Kč | Parametric Equivalent |
| CXA1512-0000-000N00M230G | Cree LED | 195 | CXA1512-0000-000N00M230G-ND | 73,91000 Kč | Parametric Equivalent |
| CXA1512-0000-000N00M230H | Cree LED | 299 | CXA1512-0000-000N00M230H-ND | 83,57000 Kč | Parametric Equivalent |
| CXB1512-0000-000N0HM427G | Cree LED | 238 | CXB1512-0000-000N0HM427G-ND | 86,09000 Kč | Parametric Equivalent |
| CXB1512-0000-000N0HM430G | Cree LED | 69 | CXB1512-0000-000N0HM430G-ND | 86,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 84,58000 Kč | 845,80 Kč |
| 50 | 82,17780 Kč | 4 108,89 Kč |
| 100 | 75,67680 Kč | 7 567,68 Kč |
| 200 | 68,82095 Kč | 13 764,19 Kč |
| 500 | 64,45882 Kč | 32 229,41 Kč |
| 1 000 | 59,42455 Kč | 59 424,55 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |
















