Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000F0UJ240G | |
|---|---|
DigiKey Part Number | CXA1512-0000-000F0UJ240G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000F0UJ240G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 86 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1080lm (1040lm ~ 1120lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000F0UJ240F | Cree LED | 0 | CXA1512-0000-000F0UJ240F-ND | 97,45170 Kč | Parametric Equivalent |
| CXA1512-0000-000F0UJ240H | Cree LED | 0 | CXA1512-0000-000F0UJ240H-ND | 71,03620 Kč | Parametric Equivalent |
| CXA1512-0000-000F0UJ440F | Cree LED | 0 | CXA1512-0000-000F0UJ440F-ND | 97,45170 Kč | Parametric Equivalent |
| CXA1512-0000-000F0UJ440G | Cree LED | 0 | CXA1512-0000-000F0UJ440G-ND | 86,74270 Kč | Parametric Equivalent |
| CXA1512-0000-000F0UJ440H | Cree LED | 0 | CXA1512-0000-000F0UJ440H-ND | 71,03620 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,10960 Kč | 6 710,96 Kč |
| Unit Price without VAT: | 67,10960 Kč |
|---|---|
| Unit Price with VAT: | 81,20262 Kč |

















