CMU2287-R040-000P0H0A27G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 342,68740 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 411,22480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 12
Unit Price: 403,16000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 40
Unit Price: 483,79000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 13
Unit Price: 423,32000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 64
Unit Price: 507,73000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 431,57190 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 621,83480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 621,83480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 688,58740 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 574,50525 Kč
Datasheet
Image for CMU2287-R040-000P0H0A27G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2287-R040-000P0H0A27G

DigiKey Part Number
90-CMU2287-R040-000P0H0A27G-ND
Manufacturer
Manufacturer Product Number
CMU2287-R040-000P0H0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
12105lm (Typ)
Current - Test
1.62A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.5V
Lumens/Watt @ Current - Test
148 lm/W
Current - Max
4.32A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40478,75450 Kč19 150,18 Kč
Manufacturers Standard Package
Unit Price without VAT:478,75450 Kč
Unit Price with VAT:579,29295 Kč