CMU2287-0000-00PP0U0A30U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 431,57190 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 431,57190 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 621,83480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 621,83480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 688,58740 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 50
Unit Price: 262,89000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2287-0000-00PP0U0A30U

DigiKey Part Number
90-CMU2287-0000-00PP0U0A30U-ND
Manufacturer
Manufacturer Product Number
CMU2287-0000-00PP0U0A30U
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
12448lm (Typ)
Current - Test
1.62A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.5V
Lumens/Watt @ Current - Test
152 lm/W
Current - Max
4.32A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100518,31460 Kč51 831,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:518,31460 Kč
Unit Price with VAT:627,16067 Kč