CMU2287-0000-00PP0U0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 431,57190 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 431,57190 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 518,31460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 621,83480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 621,83480 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 50
Unit Price: 262,89000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2287-0000-00PP0U0A30H

DigiKey Part Number
90-CMU2287-0000-00PP0U0A30H-ND
Manufacturer
Manufacturer Product Number
CMU2287-0000-00PP0U0A30H
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
163 lm/W
Packaging
Tray
Current - Max
4.32A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
13361lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2287-0000-00PP0U0A27GCree LED090-CMU2287-0000-00PP0U0A27G-ND431,57190 KčParametric Equivalent
CMU2287-0000-00PP0U0A27HCree LED090-CMU2287-0000-00PP0U0A27H-ND518,31460 KčParametric Equivalent
CMU2287-0000-00PP0U0A30GCree LED090-CMU2287-0000-00PP0U0A30G-ND431,57190 KčParametric Equivalent
CMU2287-0000-00PP0U0A30QCree LED090-CMU2287-0000-00PP0U0A30Q-ND518,31460 KčParametric Equivalent
CMU2287-0000-00PP0U0A30UCree LED090-CMU2287-0000-00PP0U0A30U-ND518,31460 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100518,31460 Kč51 831,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:518,31460 Kč
Unit Price with VAT:627,16067 Kč