LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNM271ZV3DB

DigiKey Part Number
1510-SPHWHAHDNM271ZV3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNM271ZV3DB
Description
LED COB D GEN2 WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
51.1V
Series
Lumens/Watt @ Current - Test
151 lm/W
Packaging
Box
Current - Max
3.24A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
12468lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2287-0000-00PP0U0A27GCree LED090-CMU2287-0000-00PP0U0A27G-ND431,57190 KčParametric Equivalent
CMU2287-0000-00PP0U0A27HCree LED090-CMU2287-0000-00PP0U0A27H-ND518,31460 KčParametric Equivalent
CMU2287-0000-00PP0U0A30GCree LED090-CMU2287-0000-00PP0U0A30G-ND431,57190 KčParametric Equivalent
CMU2287-0000-00PP0U0A30HCree LED090-CMU2287-0000-00PP0U0A30H-ND518,31460 KčParametric Equivalent
CMU2287-0000-00PP0U0A30QCree LED090-CMU2287-0000-00PP0U0A30Q-ND518,31460 KčParametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1262,89000 Kč262,89 Kč
10203,63900 Kč2 036,39 Kč
Unit Price without VAT:262,89000 Kč
Unit Price with VAT:318,09690 Kč